Direct




MC35100V1-000U-G99 | |
|---|---|
DigiKey Part Number | MC35100V1-000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MC35100V1-000U-G99 |
Description | FAN AXIAL 35X10MM VAPO 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 3 Wire Leads |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 750 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.024 lb (10.89 g) |
Width 10.00mm | Current Rating (Amps) 0.150A |
Air Flow 7.0 CFM (0.196m³/min) | Voltage Range 2.5 ~ 6VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF35100V1-1000U-G99 | Sunon Fans | 464 | MF35100V1-1000U-G99-ND | £8.20000 | Direct |


