Direct




MC17080V1-000U-A99 | |
|---|---|
DigiKey Part Number | MC17080V1-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MC17080V1-000U-A99 |
Description | FAN AXIAL 17X8MM VAPO 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.900 CFM (0.025m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 25.0dB(A) |
Mfr | Power (Watts) 800 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CUR, TUV, UL |
Size / Dimension Square - 17mm L x 17mm H | Weight 0.01 lb (4.54 g) |
Width 8.00mm | Current Rating (Amps) 0.160A |
Air Flow 0.900 CFM (0.025m³/min) | Voltage Range 2.5 ~ 6VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF17080V1-1000U-A99 | Sunon Fans | 401 | MF17080V1-1000U-A99-ND | £9.65000 | Direct |


