Similar
Similar
Similar
Similar




KDE1206PTV1.MS.A.GN | |
|---|---|
DigiKey Part Number | 259-1358-ND |
Manufacturer | |
Manufacturer Product Number | KDE1206PTV1.MS.A.GN |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.5dB(A) |
Mfr | Power (Watts) 1.7 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.121 lb (54.88 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 23.5 CFM (0.658m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0612DH-TZUT | Delta Electronics | 298 | 603-1814-ND | £13.73000 | Similar |
| AFB0612H-AR00 | Delta Electronics | 0 | AFB0612H-AR00-ND | £7.97500 | Similar |
| CFM-6025V-145-270 | Same Sky (Formerly CUI Devices) | 644 | 102-4634-ND | £7.17000 | Similar |
| OD6025-12HSS | Orion Fans | 1,827 | 1053-1238-ND | £7.42000 | Similar |








