Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

KDE0545PFV1.11.MS.A.GN

DigiKey Part Number
259-1347-ND
Manufacturer
Manufacturer Product Number
KDE0545PFV1.11.MS.A.GN
Description
FAN AXIAL 45X10MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.00mm
Air Flow
11.0 CFM (0.308m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
1.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.042 lb (19.05 g)
Current Rating (Amps)
0.250A
Voltage Range
4 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.