Similar

GM1204PQV1-8A.GN | |
|---|---|
DigiKey Part Number | GM1204PQV1-8A.GN-ND |
Manufacturer | |
Manufacturer Product Number | GM1204PQV1-8A.GN |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 15.3 CFM (0.428m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 39.0dB(A) |
Series | Power (Watts) 2.8 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CUR, TUV, UL |
Width 28.00mm | Current Rating (Amps) 0.230A |
Air Flow 15.3 CFM (0.428m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.520 in H2O (129.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0412VHN | Delta Electronics | 0 | 603-1014-ND | £8.59000 | Similar |



