Fan Blower 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 1.8 CFM (0.050m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 1.8 CFM (0.050m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GB0504AFV1-8.B2493.GN

DigiKey Part Number
259-1453-ND
Manufacturer
Manufacturer Product Number
GB0504AFV1-8.B2493.GN
Description
FAN BLOWER 40X9.3MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 1.8 CFM (0.050m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB(A)
Mfr
Power (Watts)
300 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 194°F (-10 ~ 90°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.04 lb (18.14 g)
Width
9.30mm
Current Rating (Amps)
0.060A
Air Flow
1.8 CFM (0.050m³/min)
Voltage Range
3 ~ 6VDC
Static Pressure
0.300 in H2O (74.7 Pa)
Material - Frame
Aluminum
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.