



EF40201B3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF40201B3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF40201B3-1000U-A99 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.3 CFM (0.176m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF40201B3-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.3 CFM (0.176m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 16.2dB(A) | |
Power (Watts) | 420 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.035A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £5.89540 | £884.31 |
| Unit Price without VAT: | £5.89540 |
|---|---|
| Unit Price with VAT: | £7.07448 |

