Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKCBD62W-1

DigiKey Part Number
1497-1238-2-ND - Tape & Reel (TR)
1497-1238-1-ND - Cut Tape (CT)
1497-1238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKCBD62W-1
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDKCBD62W-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.95V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 645nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.25mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,125
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.50000£0.50
10£0.34600£3.46
100£0.25060£25.06
500£0.20818£104.09
1,000£0.19426£194.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18243£364.86
4,000£0.17238£689.52
6,000£0.16723£1,003.38
10,000£0.16141£1,614.10
14,000£0.15795£2,211.30
20,000£0.15458£3,091.60
50,000£0.14714£7,357.00
Manufacturers Standard Package
Unit Price without VAT:£0.50000
Unit Price with VAT:£0.60000