
XZMDKCBD57W | |
|---|---|
DigiKey Part Number | 1497-XZMDKCBD57WTR-ND - Tape & Reel (TR) 1497-XZMDKCBD57WCT-ND - Cut Tape (CT) 1497-XZMDKCBD57WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKCBD57W |
Description | LED BLUE/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.34600 | £3.46 |
| 100 | £0.25060 | £25.06 |
| 500 | £0.20818 | £104.09 |
| 1,000 | £0.19426 | £194.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18243 | £364.86 |
| 4,000 | £0.17238 | £689.52 |
| 6,000 | £0.16723 | £1,003.38 |
| 10,000 | £0.16141 | £1,614.10 |
| 14,000 | £0.15795 | £2,211.30 |
| 20,000 | £0.15458 | £3,091.60 |
| 50,000 | £0.14714 | £7,357.00 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

