XZM2MOK45WT-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SunLED
In Stock: 0
Unit Price: £0.18161
Datasheet
Orange 605nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2MOK45WT-9

DigiKey Part Number
1497-1333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZM2MOK45WT-9
Description
LED ORANGE CLR 2PLCC SMD BOT ENT
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
XZM2MOK45WT-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.15mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.