Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CYK53WA-8ST

DigiKey Part Number
1497-1449-2-ND - Tape & Reel (TR)
1497-1449-1-ND - Cut Tape (CT)
1497-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CYK53WA-8ST
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CYK53WA-8ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,718
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.26700£2.67
100£0.19190£19.19
500£0.15804£79.02
1,000£0.14691£146.91
2,000£0.13745£274.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12941£517.64
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800