
XZM2CRK81FS | |
|---|---|
DigiKey Part Number | 1497-1274-2-ND - Tape & Reel (TR) 1497-1274-1-ND - Cut Tape (CT) 1497-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK81FS |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK81FS Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 0.57mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.26060 | £26.06 |
| 500 | £0.21652 | £108.26 |
| 1,000 | £0.20205 | £202.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18976 | £379.52 |
| 4,000 | £0.17933 | £717.32 |
| 6,000 | £0.17398 | £1,043.88 |
| 10,000 | £0.16794 | £1,679.40 |
| 14,000 | £0.16434 | £2,300.76 |
| 20,000 | £0.16084 | £3,216.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |


