
XZFMDK10A2 | |
|---|---|
DigiKey Part Number | XZFMDK10A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFMDK10A2 |
Description | DISPLAY 7-SEG 0.4" DBL RED 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 10mA 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFMDK10A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.728" W x 0.148" D (13.00mm x 18.50mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.95108 | £487.77 |
| 500 | £1.86032 | £930.16 |
| 750 | £1.81384 | £1,360.38 |
| 1,250 | £1.76139 | £2,201.74 |
| 1,750 | £1.73021 | £3,027.87 |
| 2,500 | £1.69983 | £4,249.57 |
| Unit Price without VAT: | £1.95108 |
|---|---|
| Unit Price with VAT: | £2.34130 |

