
XZFBB67S | |
|---|---|
DigiKey Part Number | 1497-XZFBB67STR-ND - Tape & Reel (TR) 1497-XZFBB67SCT-ND - Cut Tape (CT) 1497-XZFBB67SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB67S |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB67S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.38600 | £3.86 |
| 100 | £0.28140 | £28.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23446 | £117.23 |
| 1,000 | £0.21904 | £219.04 |
| 1,500 | £0.21111 | £316.66 |
| 2,500 | £0.20216 | £505.40 |
| 3,500 | £0.19683 | £688.90 |
| 5,000 | £0.19162 | £958.10 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

