
XZFAMYK10A2 | |
|---|---|
DigiKey Part Number | XZFAMYK10A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFAMYK10A2 |
Description | DISPLAY 14SEG 0.4" DBL YLW 32SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 14-Segment, Alphanumeric 2 Character Common Anode 1.95V 10mA 0.748" H x 0.740" W x 0.148" D (19.00mm x 18.80mm x 3.75mm) 32-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFAMYK10A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.740" W x 0.148" D (19.00mm x 18.80mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 32-SMD, No Lead | |
Base Product Number |

