
XZDGK55W-3 | |
|---|---|
DigiKey Part Number | 1497-1408-2-ND - Tape & Reel (TR) 1497-1408-1-ND - Cut Tape (CT) 1497-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK55W-3 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK55W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.22200 | £2.22 |
| 100 | £0.15780 | £15.78 |
| 500 | £0.12908 | £64.54 |
| 1,000 | £0.11961 | £119.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11155 | £223.10 |
| 4,000 | £0.10469 | £418.76 |
| 6,000 | £0.10117 | £607.02 |
| 10,000 | £0.09719 | £971.90 |
| 14,000 | £0.09483 | £1,327.62 |
| 20,000 | £0.09252 | £1,850.40 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |



