Direct

XZBGRBBRMERK150W | |
|---|---|
DigiKey Part Number | 1497-1353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZBGRBBRMERK150W |
Description | LED RGB CLEAR 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 2.9V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZBGRBBRMERK150W Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 3V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 461nm Blue |
Lens Color Colorless | Package / Case 0404 (1010 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 1.00mm W |
Lens Style Square with Flat Top | Height (Max) 0.25mm |
Lens Size 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZDGCBDMERK150W-1 | SunLED | 15,290 | 1497-XZDGCBDMERK150W-1CT-ND | £0.78000 | Direct |


