Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Lead, Formed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUYR34M

DigiKey Part Number
XLUYR34M-ND
Manufacturer
Manufacturer Product Number
XLUYR34M
Description
LED RED/YLW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Lead, Formed
Datasheet
 Datasheet
EDA/CAD Models
XLUYR34M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm Red, 590nm Yellow
Features
-
Package / Case
Radial - 3 Lead, Formed
Supplier Device Package
Size / Dimension
-
Height (Max)
5.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.21900£2.19
100£0.15650£15.65
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400