New Product
Red 630nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLMDK04W-R

DigiKey Part Number
1497-XLMDK04W-R-ND
Manufacturer
Manufacturer Product Number
XLMDK04W-R
Description
LED RED CLEAR RECT 1.5MM SIDE TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.72mm x 4.45mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.45mm L x 2.31mm W
Height (Max)
5.97mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.29000£2.90
100£0.20920£20.92
500£0.17274£86.37
1,000£0.16078£160.78
2,000£0.15060£301.20
5,000£0.13947£697.35
10,000£0.13252£1,325.20
25,000£0.12494£3,123.50
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400