XDMDK14C3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: £2.15535
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.85V 10mA 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDMDK14C3

DigiKey Part Number
XDMDK14C3-ND
Manufacturer
Manufacturer Product Number
XDMDK14C3
Description
DISPLAY 7SEG 0.56" TRP RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 1.85V 10mA 0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm) 12-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XDMDK14C3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.748" H x 1.480" W x 0.319" D (19.00mm x 37.60mm x 8.10mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
10mA
Millicandela Rating
22mcd
Wavelength - Peak
645nm
Power Dissipation (Max)
75mW
Package / Case
12-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.