
SM3-60 1-1/4 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-601-1/4WHITESPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-60 1-1/4 WHITE SPL |
Description | SM3-60 1-1/4 WHITE SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.25" W (31.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Label Size 1.25" W (31.8mm) |
Series | Color White |
Packaging Bulk | Material Fluoroelastomer (FKM) |
Part Status Active | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £28.27927 | £4,241.89 |
| Unit Price without VAT: | £28.27927 |
|---|---|
| Unit Price with VAT: | £33.93512 |

