
SM3-23 1-1/2 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-SM3-231-1/2YELLOWSPL-ND |
Manufacturer | |
Manufacturer Product Number | SM3-23 1-1/2 YELLOW SPL |
Description | SM3-23 1-1/2 YELLOW SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.50" W (38.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Sumitomo Electric Interconnect Products, Inc. | Label Size 1.50" W (38.1mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £2.72993 | £409.49 |
| Unit Price without VAT: | £2.72993 |
|---|---|
| Unit Price with VAT: | £3.27592 |

