
R120 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1201BLACKSPL-ND 2786-R1201BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.071" (1.80mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, Fuel Resistant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.36000 | £5.36 |
| 5 | £4.41400 | £22.07 |
| 10 | £4.05800 | £40.58 |
| 20 | £3.73300 | £74.66 |
| 50 | £3.34200 | £167.10 |
| 100 | £3.31290 | £331.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.18310 | £218.31 |
| 200 | £2.01530 | £403.06 |
| Unit Price without VAT: | £5.36000 |
|---|---|
| Unit Price with VAT: | £6.43200 |

