New at DigiKey
Image for R120 1 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R120 1 BLACK SPL

DigiKey Part Number
2786-R1201BLACKSPL-ND
2786-R1201BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R120 1 BLACK SPL
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
300.0' (91.4m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.071" (1.80mm)
Material
Features
Flame Resistant, Fluid Resistant, Fuel Resistant
Color
Operating Temperature
-75°C ~ 120°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£5.36000£5.36
5£4.41400£22.07
10£4.05800£40.58
20£3.73300£74.66
50£3.34200£167.10
100£3.31290£331.29
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100£2.18310£218.31
200£2.01530£403.06
Manufacturers Standard Package
Unit Price without VAT:£5.36000
Unit Price with VAT:£6.43200