
R120 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-R1201/8BLACKSPL-ND 2786-R1201/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R120 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2000.0' (609.6m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.028" (0.71mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, Fuel Resistant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 5 | £1.47400 | £7.37 |
| 10 | £1.35500 | £13.55 |
| 20 | £1.24650 | £24.93 |
| 50 | £1.11580 | £55.79 |
| 100 | £1.02620 | £102.62 |
| 250 | £0.91876 | £229.69 |
| 500 | £0.84502 | £422.51 |
| 1,000 | £0.83757 | £837.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57302 | £286.51 |
| 1,000 | £0.54667 | £546.67 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

