
LFC 1 WE 20M SPL 2X | |
|---|---|
DigiKey Part Number | 2786-LFC1WE20MSPL2X-ND |
Manufacturer | |
Manufacturer Product Number | LFC 1 WE 20M SPL 2X |
Description | LFC 1 WE 20M SPL 2X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 65.62' L (25.4mm x 20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 65.62' L (25.4mm x 20.0m) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 175°C | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £7.92575 | £317.03 |
| Unit Price without VAT: | £7.92575 |
|---|---|
| Unit Price with VAT: | £9.51090 |

