
KH230 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-KH2301/8BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | KH230 1/8 BLACK SPL |
Description | KH230 1/8 BLACK SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.031" (0.79mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Flame Retardant, Heat Resistant, Strain Relief | |
Color | ||
Operating Temperature | -70°C ~ 230°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.24060 | £2,120.30 |
| Unit Price without VAT: | £4.24060 |
|---|---|
| Unit Price with VAT: | £5.08872 |


