
HPS-3/4-2-YW-3X | |
|---|---|
DigiKey Part Number | 2786-HPS-3/4-2-YW-3X-ND |
Manufacturer | |
Manufacturer Product Number | HPS-3/4-2-YW-3X |
Description | HPS-3/4-2-YW-3X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.75" W x 2.00" L (19.1mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 2.00" L (19.1mm x 50.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.43926 | £219.63 |
| Unit Price without VAT: | £0.43926 |
|---|---|
| Unit Price with VAT: | £0.52711 |

