
B2(4XC) 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(4XC)1-1/2BLACKSPL-ND 2786-B2(4XC)1-1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(4XC) 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 4 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.375" (9.53mm) |
Series | Recovered Wall Thickness 0.045" (1.14mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 135°C |
Length 600.0' (182.9m) | Shrink Temperature 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.98000 | £11.98 |
| 5 | £9.86400 | £49.32 |
| 10 | £9.07100 | £90.71 |
| 20 | £8.34350 | £166.87 |
| 50 | £7.46960 | £373.48 |
| 100 | £6.87010 | £687.01 |
| 250 | £6.76028 | £1,690.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.89855 | £979.71 |
| Unit Price without VAT: | £11.98000 |
|---|---|
| Unit Price with VAT: | £14.37600 |

