
B2(3X) 50/17 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)50/17BLACKSPL-ND 2786-B2(3X)50/17BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 50/17 BLACK SPL |
Description | HEATSHRINK 1.968" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 2.000" (50.80mm) |
Mfr | Inner Diameter - Recovered 0.670" (17.00mm) |
Series | Recovered Wall Thickness 0.059" (1.50mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 135°C |
Length 600.0' (182.9m) | Shrink Temperature 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.71000 | £7.71 |
| 5 | £6.35200 | £31.76 |
| 10 | £5.84200 | £58.42 |
| 20 | £5.37300 | £107.46 |
| 50 | £4.94260 | £247.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £3.05280 | £610.56 |
| Unit Price without VAT: | £7.71000 |
|---|---|
| Unit Price with VAT: | £9.25200 |

