
UU9LFHNP-HB681 | |
|---|---|
DigiKey Part Number | 308-1386-ND |
Manufacturer | |
Manufacturer Product Number | UU9LFHNP-HB681 |
Description | CMC 680UH 850MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 250mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 680 µH @ 1 kHz | |
Current Rating (Max) | 850mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.52023 | £156.07 |
| Unit Price without VAT: | £0.52023 |
|---|---|
| Unit Price with VAT: | £0.62428 |

