
UU10LFBNP-B513 | |
|---|---|
DigiKey Part Number | 308-UU10LFBNP-B513-ND |
Manufacturer | |
Manufacturer Product Number | UU10LFBNP-B513 |
Description | CMC 51MH 150MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 150mA DCR 9.51Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 mH @ 1 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 9.51Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.669" W (18.50mm x 17.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.22580 | £122.58 |
| Unit Price without VAT: | £1.22580 |
|---|---|
| Unit Price with VAT: | £1.47096 |

