Similar

RCR875DNP-181K | |
|---|---|
DigiKey Part Number | RCR875DNP-181K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR875DNP-181K |
Description | FIXED IND 180UH 550MA 570 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 550 mA 570mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.40590 | £40.59 |
| Unit Price without VAT: | £0.40590 |
|---|---|
| Unit Price with VAT: | £0.48708 |


