
RCH114NP-8R8MB | |
|---|---|
DigiKey Part Number | 308-RCH114NP-8R8MB-ND |
Manufacturer | |
Manufacturer Product Number | RCH114NP-8R8MB |
Description | FIXED IND 8.8UH 5A 30 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8.8 µH Unshielded Drum Core, Wirewound Inductor 5 A 30mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | £0.31633 | £119.89 |
| Unit Price without VAT: | £0.31633 |
|---|---|
| Unit Price with VAT: | £0.37960 |

