33 µH Shielded Inductor 7.3 A 15mOhm Max Radial, Vertical - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP1016NP-330PB

DigiKey Part Number
308-DEP1016NP-330PB-ND
Manufacturer
Manufacturer Product Number
DEP1016NP-330PB
Description
FIXED IND 33UH 7.3A 15 MOHM TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 7.3 A 15mOhm Max Radial, Vertical - Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.571" L x 0.398" W (14.50mm x 10.10mm)
Height - Seated (Max)
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,000£1.04994£1,049.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.04994
Unit Price with VAT:£1.25993