Similar

DEP1016NP-220PB | |
|---|---|
DigiKey Part Number | 308-DEP1016NP-220PB-ND |
Manufacturer | |
Manufacturer Product Number | DEP1016NP-220PB |
Description | FIXED IND 22UH 8.5A 11.4 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 8.5 A 11.4mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.571" L x 0.398" W (14.50mm x 10.10mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | £1.13257 | £118.92 |
| Unit Price without VAT: | £1.13257 |
|---|---|
| Unit Price with VAT: | £1.35908 |


