CR43NP-560KC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,227
Unit Price: £0.34000
Datasheet
56 µH Unshielded Drum Core, Wirewound Inductor 420 mA 937mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR43NP-560KC

DigiKey Part Number
CR43NP-560KC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR43NP-560KC
Description
FIXED IND 56UH 420MA 937 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 420 mA 937mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
937mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14.5MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.169" W (4.80mm x 4.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.32264£483.96
Manufacturers Standard Package
Unit Price without VAT:£0.32264
Unit Price with VAT:£0.38717