Direct

CR105NP-681KC | |
|---|---|
DigiKey Part Number | CR105NP-681KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR105NP-681KC |
Description | FIXED IND 680UH 280MA 2.25 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Inductor 280 mA 2.25Ohm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.358" W (10.00mm x 9.10mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49590 | £247.95 |
| Unit Price without VAT: | £0.49590 |
|---|---|
| Unit Price with VAT: | £0.59508 |


