2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5.65A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPFC85NP-WH04

DigiKey Part Number
308-1563-2-ND - Tape & Reel (TR)
308-1563-1-ND - Cut Tape (CT)
308-1563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPFC85NP-WH04
Description
CMC 5.65A 2LN 300 OHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5.65A DCR 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
5.65A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.366" L x 0.323" W (9.30mm x 8.20mm)
Height (Max)
0.217" (5.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.38000£1.38
10£1.13200£11.32
25£1.04720£26.18
50£0.98700£49.35
100£0.93070£93.07
250£0.86112£215.28
500£0.81818£409.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.72113£721.13
2,000£0.68011£1,360.22
3,000£0.66844£2,005.32
Manufacturers Standard Package
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600