
CLS5D11HPNP-100NC | |
|---|---|
DigiKey Part Number | 308-2233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLS5D11HPNP-100NC |
Description | FIXED IND 10UH 750MA 240 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 750 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.230" L x 0.230" W (5.85mm x 5.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39621 | £396.21 |
| Unit Price without VAT: | £0.39621 |
|---|---|
| Unit Price with VAT: | £0.47545 |

