
CEP125NP-1R8MC-H | |
|---|---|
DigiKey Part Number | 308-2322-2-ND - Tape & Reel (TR) 308-2322-1-ND - Cut Tape (CT) 308-2322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEP125NP-1R8MC-H |
Description | FIXED IND 1.8UH 15.5A 3.4 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.29900 | £12.99 |
| 100 | £1.06810 | £106.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86920 | £434.60 |
| 1,000 | £0.81970 | £819.70 |
| 1,500 | £0.79210 | £1,188.15 |
| 2,500 | £0.77117 | £1,927.92 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

