1.8 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEP125NP-1R8MC-H

DigiKey Part Number
308-2322-2-ND - Tape & Reel (TR)
308-2322-1-ND - Cut Tape (CT)
308-2322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEP125NP-1R8MC-H
Description
FIXED IND 1.8UH 15.5A 3.4 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 15.5 A 3.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
15.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.220" (5.60mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.58000£1.58
10£1.29900£12.99
100£1.06810£106.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.86920£434.60
1,000£0.81970£819.70
1,500£0.79210£1,188.15
2,500£0.77117£1,927.92
Manufacturers Standard Package
Unit Price without VAT:£1.58000
Unit Price with VAT:£1.89600