
CEP125NP-1R0MC-HD | |
|---|---|
DigiKey Part Number | 308-1519-2-ND - Tape & Reel (TR) 308-1519-1-ND - Cut Tape (CT) 308-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEP125NP-1R0MC-HD |
Description | FIXED IND 1UH 16.5A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 16.5 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.29500 | £12.95 |
| 100 | £1.06480 | £106.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.86652 | £433.26 |
| 1,000 | £0.81717 | £817.17 |
| 1,500 | £0.78965 | £1,184.47 |
| 2,500 | £0.76879 | £1,921.97 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

