
CDRR107NP-561MC | |
|---|---|
DigiKey Part Number | 308-CDRR107NP-561MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR107NP-561MC |
Description | FIXED IND 560UH 600MA 860 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core Inductor 600 mA 860mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 860mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.46693 | £140.08 |
| Unit Price without VAT: | £0.46693 |
|---|---|
| Unit Price with VAT: | £0.56032 |

