Similar
Similar

CDRR105NP-100MC | |
|---|---|
DigiKey Part Number | 308-1666-2-ND - Tape & Reel (TR) 308-1666-1-ND - Cut Tape (CT) 308-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRR105NP-100MC |
Description | FIXED IND 10UH 3A 47.5 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3 A 47.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.17000 | £1.17 |
| 10 | £0.96100 | £9.61 |
| 100 | £0.79050 | £79.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64322 | £321.61 |
| 1,000 | £0.60656 | £606.56 |
| 1,500 | £0.58611 | £879.17 |
| 2,500 | £0.56136 | £1,403.40 |
| 3,500 | £0.55158 | £1,930.53 |
| Unit Price without VAT: | £1.17000 |
|---|---|
| Unit Price with VAT: | £1.40400 |


