
CDRH8D48/ANP-820MC | |
|---|---|
DigiKey Part Number | CDRH8D48/ANP-820MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH8D48/ANP-820MC |
Description | FIXED IND 82UH 730MA 312 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 730 mA 312mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49863 | £498.63 |
| Unit Price without VAT: | £0.49863 |
|---|---|
| Unit Price with VAT: | £0.59836 |

