
CDRH80D38DNP-1R5PC | |
|---|---|
DigiKey Part Number | 308-CDRH80D38DNP-1R5PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH80D38DNP-1R5PC |
Description | FIXED IND 1.5UH 7.7A 9 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.7 A 9mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.55447 | £554.47 |
| Unit Price without VAT: | £0.55447 |
|---|---|
| Unit Price with VAT: | £0.66536 |

