
CDRH7D16NP-3R3PC | |
|---|---|
DigiKey Part Number | 308-CDRH7D16NP-3R3PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH7D16NP-3R3PC |
Description | FIXED IND 3.3UH 3.23A 30.9 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.23 A 30.9mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.295" W (7.70mm x 7.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45987 | £919.74 |
| Unit Price without VAT: | £0.45987 |
|---|---|
| Unit Price with VAT: | £0.55184 |

