
CDRH74NP-680MC-B | |
|---|---|
DigiKey Part Number | 308-1516-2-ND - Tape & Reel (TR) 308-1516-1-ND - Cut Tape (CT) 308-1516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-680MC-B |
Description | FIXED IND 68UH 690MA 380 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 690 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52900 | £5.29 |
| 100 | £0.43500 | £43.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33375 | £333.75 |
| 2,000 | £0.31473 | £629.46 |
| 3,000 | £0.30412 | £912.36 |
| 5,000 | £0.29127 | £1,456.35 |
| 7,000 | £0.28436 | £1,990.52 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

