560 µH Shielded Inductor 220 mA 4.67Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH73NP-561MC-B

DigiKey Part Number
308-2129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH73NP-561MC-B
Description
FIXED IND 560UH 220MA 4.67 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µH Shielded Inductor 220 mA 4.67Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4.67Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.39621£396.21
Manufacturers Standard Package
Unit Price without VAT:£0.39621
Unit Price with VAT:£0.47545